VS-30CTQ100GSPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 538
Unit Price: kr.23.90000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CTQ100GSPBF

DigiKey Part Number
VS-30CTQ100GSPBF-ND
Manufacturer
Manufacturer Product Number
VS-30CTQ100GSPBF
Description
DIODE ARR SCHOT 100V 15A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
550 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
175°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
15A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSHDD16-100C TR13 PBFREECentral Semiconductor Corp5381514-CSHDD16-100CTR13PBFREECT-NDkr.23.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes