Direct
Similar
Similar
Similar

VS-30CTQ100GPBF | |
|---|---|
DigiKey Part Number | VS-30CTQ100GPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ100GPBF |
Description | DIODE ARR SCHOT 100V 15A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction 175°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30H100CT | STMicroelectronics | 336 | 497-7559-5-ND | kr.11.29000 | Direct |
| MBR20100CT-G1 | Diodes Incorporated | 3.488 | MBR20100CT-G1DI-ND | kr.7.10000 | Similar |
| MBR60H100CTG | onsemi | 1.372 | MBR60H100CTGOS-ND | kr.21.43000 | Similar |
| NTST30100CTG | Rochester Electronics, LLC | 6.227 | 2156-NTST30100CTG-OS-ND | kr.6.40340 | Similar |




