VS-30CTQ045STRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.158
Unit Price: kr.23.90000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.95524
Datasheet

Similar


STMicroelectronics
In Stock: 3.531
Unit Price: kr.12.62000
Datasheet
Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CTQ045STRLPBF

DigiKey Part Number
VS-30CTQ045STRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-30CTQ045STRLPBF
Description
DIODE ARR SCHOTT 45V 30A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
760 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-30CTQ045STRL-M3Vishay General Semiconductor - Diodes Division2.158112-VS-30CTQ045STRL-M3CT-NDkr.23.90000Direct
STPS2545CGY-TRSTMicroelectronics0STPS2545CGY-TR-NDkr.3.95524Similar
STPS3045CG-TRSTMicroelectronics3.531497-14748-1-NDkr.12.62000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types