Direct
Similar
Similar
Similar
Similar
Similar
Similar


VS-30CTQ045SPBF | |
|---|---|
DigiKey Part Number | VS-30CTQ045SPBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ045SPBF |
Description | DIODE ARR SCHOTT 45V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | VS-30CTQ045SPBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30CTQ045S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30CTQ045S-M3-ND | kr.8.79505 | Direct |
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | kr.15.29468 | Similar |
| MBRB2545CTT4G | onsemi | 1.122 | MBRB2545CTT4GOSCT-ND | kr.16.74000 | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | kr.3.95524 | Similar |
| STPS3045CG-TR | STMicroelectronics | 531 | 497-14748-1-ND | kr.12.62000 | Similar |






