Similar

VS-30CTQ035SHM3 | |
|---|---|
DigiKey Part Number | VS-30CTQ035SHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ035SHM3 |
Description | DIODE ARR SCHOTT 35V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 2 mA @ 35 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB2535CTLT4G | onsemi | 0 | NRVBB2535CTLT4G-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.52909 | kr.10,529.09 |
| Unit Price without VAT: | kr.10.52909 |
|---|---|
| Unit Price with VAT: | kr.13.16136 |


