
| VS-30CPQ060-N3 | |
|---|---|
| DigiKey Part Number | VS-30CPQ060-N3GI-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS-30CPQ060-N3 | 
| Description | DIODE ARR SCHOTT 60V 30A TO247AC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-247-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 60 V | |
| Current - Average Rectified (Io) (per Diode) | 30A | |
| Voltage - Forward (Vf) (Max) @ If | 800 mV @ 30 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-247-3 | |
| Supplier Device Package | TO-247AC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.22.14000 | kr.22.14 | 
| 25 | kr.10.46520 | kr.261.63 | 
| 100 | kr.9.61920 | kr.961.92 | 
| 500 | kr.9.04346 | kr.4,521.73 | 
| 1.000 | kr.8.71603 | kr.8,716.03 | 
| Unit Price without VAT: | kr.22.14000 | 
|---|---|
| Unit Price with VAT: | kr.27.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark