
VS-30CPH03-N3 | |
|---|---|
DigiKey Part Number | 112-VS-30CPH03-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CPH03-N3 |
Description | DIODE ARR SCHOT 300V 15A TO247AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-30CPH03-N3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 300 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.09000 | kr.41.09 |
| 25 | kr.22.68680 | kr.567.17 |
| 100 | kr.20.38530 | kr.2,038.53 |
| 500 | kr.18.55540 | kr.9,277.70 |
| 1.000 | kr.18.44557 | kr.18,445.57 |
| Unit Price without VAT: | kr.41.09000 |
|---|---|
| Unit Price with VAT: | kr.51.36250 |


