
VS-301MT160C | |
---|---|
DigiKey Part Number | 112-VS-301MT160C-ND |
Manufacturer | |
Manufacturer Product Number | VS-301MT160C |
Description | BRIDGE RECT 3PHASE 1.6KV 300A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 300 A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 300 A | |
Current - Reverse Leakage @ Vr | 12 mA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.511.74000 | kr.511.74 |
12 | kr.404.40000 | kr.4,852.80 |
Unit Price without VAT: | kr.511.74000 |
---|---|
Unit Price with VAT: | kr.639.67500 |