
VS-2KBP06 | |
|---|---|
DigiKey Part Number | VS-2KBP06GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-2KBP06 |
Description | BRIDGE RECT 1PHASE 600V 2A D-44 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole D-44 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, D-44 |
Technology Standard | Supplier Device Package D-44 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.26400 | kr.102.64 |
| 100 | kr.6.99240 | kr.699.24 |
| 500 | kr.5.59226 | kr.2,796.13 |
| 1.000 | kr.5.14199 | kr.5,141.99 |
| 2.000 | kr.4.76343 | kr.9,526.86 |
| 5.000 | kr.4.35402 | kr.21,770.10 |
| 10.000 | kr.4.12100 | kr.41,210.00 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

