
VS-2EMH01HM3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-2EMH01HM3/5ATTR-ND - Tape & Reel (TR) 112-VS-2EMH01HM3/5ATCT-ND - Cut Tape (CT) 112-VS-2EMH01HM3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EMH01HM3/5AT |
Description | DIODE STANDARD 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.05600 | kr.30.56 |
| 100 | kr.1.96480 | kr.196.48 |
| 500 | kr.1.49446 | kr.747.23 |
| 1.000 | kr.1.34269 | kr.1,342.69 |
| 2.000 | kr.1.21491 | kr.2,429.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.02465 | kr.7,684.88 |
| 15.000 | kr.0.94733 | kr.14,209.95 |
| 22.500 | kr.0.90795 | kr.20,428.88 |
| 37.500 | kr.0.86370 | kr.32,388.75 |
| 52.500 | kr.0.83751 | kr.43,969.28 |
| 75.000 | kr.0.81206 | kr.60,904.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

