Similar



VS-26MT100 | |
|---|---|
DigiKey Part Number | 26MT100-ND |
Manufacturer | |
Manufacturer Product Number | VS-26MT100 |
Description | BRIDGE RECT 3PHASE 1KV 25A D-63 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1 kV QC Terminal D-63 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Three Phase | Package / Case 5-Square, D-63 |
Technology Standard | Supplier Device Package D-63 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VUO25-12NO8 | IXYS | 231 | VUO25-12NO8-ND | kr.114.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.02000 | kr.125.02 |
| 20 | kr.81.68150 | kr.1,633.63 |
| 100 | kr.68.78010 | kr.6,878.01 |
| 500 | kr.63.74312 | kr.31,871.56 |
| Unit Price without VAT: | kr.125.02000 |
|---|---|
| Unit Price with VAT: | kr.156.27500 |



