


VS-25FR60 | |
|---|---|
DigiKey Part Number | 25FR60-ND |
Manufacturer | |
Manufacturer Product Number | VS-25FR60 |
Description | DIODE STD REV 600V 25A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 78 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.54000 | kr.68.54 |
| 10 | kr.47.19500 | kr.471.95 |
| 100 | kr.35.11470 | kr.3,511.47 |
| 500 | kr.29.97488 | kr.14,987.44 |
| 1.000 | kr.29.22423 | kr.29,224.23 |
| Unit Price without VAT: | kr.68.54000 |
|---|---|
| Unit Price with VAT: | kr.85.67500 |


