VS-20TQ045PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12.045
Unit Price: kr.20.80000
Datasheet

Direct


SMC Diode Solutions
In Stock: 4.907
Unit Price: kr.10.59000
Datasheet
Diode 45 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20TQ045PBF

DigiKey Part Number
20TQ045PBF-ND
Manufacturer
Manufacturer Product Number
VS-20TQ045PBF
Description
DIODE SCHOTTKY 45V 20A TO220AC
Customer Reference
Detailed Description
Diode 45 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-20TQ045PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2.7 mA @ 45 V
Packaging
Tube
Capacitance @ Vr, F
1400pF @ 5V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
570 mV @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20TQ045-M3Vishay General Semiconductor - Diodes Division12.045VS-20TQ045-M3-NDkr.20.80000Direct
20TQ045SMC Diode Solutions4.9071655-1006-NDkr.10.59000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes