Direct

VS-20ETS08STRRPBF | |
|---|---|
DigiKey Part Number | VS-20ETS08STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20ETS08STRRPBF |
Description | DIODE STANDARD 800V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode 800 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 800 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20ETS08STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-20ETS08STRR-M3-ND | kr.11.31016 | Direct |


