VS-20ETS08PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 15.821
Unit Price: kr.28.66000
Datasheet
Diode 800 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETS08PBF

DigiKey Part Number
VS-20ETS08PBF-ND
Manufacturer
Manufacturer Product Number
VS-20ETS08PBF
Description
DIODE STANDARD 800V 20A TO220AC
Customer Reference
Detailed Description
Diode 800 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-20ETS08PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20ETS08-M3Vishay General Semiconductor - Diodes Division15.821VS-20ETS08-M3GI-NDkr.28.66000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes