
VS-20CTQ150STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-20CTQ150STRL-M3TR-ND - Tape & Reel (TR) 112-VS-20CTQ150STRL-M3CT-ND - Cut Tape (CT) 112-VS-20CTQ150STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20CTQ150STRL-M3 |
Description | DIODE ARR SCHOT 150V 10A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 25 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.14.54400 | kr.145.44 |
| 100 | kr.10.10030 | kr.1,010.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.77633 | kr.6,221.06 |
| 1.600 | kr.7.23394 | kr.11,574.30 |
| 2.400 | kr.6.95781 | kr.16,698.74 |
| 4.000 | kr.6.64755 | kr.26,590.20 |
| 5.600 | kr.6.51435 | kr.36,480.36 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |


