VS-20CTQ150PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.675
Unit Price: kr.22.70000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr.9.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.8.50000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.090
Unit Price: kr.12.36000
Datasheet

Similar


SMC Diode Solutions
In Stock: 8.367
Unit Price: kr.9.45000
Datasheet

Similar


STMicroelectronics
In Stock: 2.629
Unit Price: kr.8.75000
Datasheet

Similar


STMicroelectronics
In Stock: 1.985
Unit Price: kr.10.27000
Datasheet

Similar


STMicroelectronics
In Stock: 55
Unit Price: kr.17.44000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20CTQ150PBF

DigiKey Part Number
20CTQ150PBF-ND
Manufacturer
Manufacturer Product Number
VS-20CTQ150PBF
Description
DIODE ARR SCHOT 150V 10A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-20CTQ150PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
25 µA @ 150 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20CTQ150-M3Vishay General Semiconductor - Diodes Division6.675VS-20CTQ150-M3-NDkr.22.70000Direct
SBR20150CTSMC Diode Solutions01655-2279-NDkr.9.00000Direct
DST20150CLittelfuse Inc.1.0001294-DST20150C-CHPkr.8.50000Similar
MBR20150CTDiotec Semiconductor1.0904878-MBR20150CT-NDkr.12.36000Similar
MBR20150CTSMC Diode Solutions8.3671655-1040-NDkr.9.45000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes