
VS-20CTH03S-M3 | |
|---|---|
DigiKey Part Number | VS-20CTH03S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTH03S-M3 |
Description | DIODE ARRAY GP 300V 10A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.11.94200 | kr.597.10 |
| 100 | kr.10.79770 | kr.1,079.77 |
| 150 | kr.10.21413 | kr.1,532.12 |
| 250 | kr.9.55820 | kr.2,389.55 |
| 350 | kr.9.16963 | kr.3,209.37 |
| 500 | kr.8.79194 | kr.4,395.97 |
| Unit Price without VAT: | kr.11.94200 |
|---|---|
| Unit Price with VAT: | kr.14.92750 |

