


VS-20CDH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-20CDH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-20CDH02HM3/ICT-ND - Cut Tape (CT) 112-VS-20CDH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20CDH02HM3/I |
Description | DIODE ARRAY GP 200V 10A TO263AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263AC (SMPD) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20CDH02-M3/I | Vishay General Semiconductor - Diodes Division | 1.481 | 112-VS-20CDH02-M3/ICT-ND | kr.17.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.12.30000 | kr.123.00 |
| 100 | kr.8.46070 | kr.846.07 |
| 500 | kr.6.82020 | kr.3,410.10 |
| 1.000 | kr.6.40118 | kr.6,401.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.84945 | kr.11,698.90 |
| 4.000 | kr.5.47684 | kr.21,907.36 |
| 6.000 | kr.5.28711 | kr.31,722.66 |
| 10.000 | kr.5.22971 | kr.52,297.10 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |

