
VS-20BQ030HM3/5BT | |
|---|---|
DigiKey Part Number | 112-VS-20BQ030HM3/5BTTR-ND - Tape & Reel (TR) 112-VS-20BQ030HM3/5BTCT-ND - Cut Tape (CT) 112-VS-20BQ030HM3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20BQ030HM3/5BT |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 200pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.62000 | kr.36.20 |
| 100 | kr.2.34520 | kr.234.52 |
| 500 | kr.1.79574 | kr.897.87 |
| 1.000 | kr.1.61848 | kr.1,618.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.38180 | kr.4,421.76 |
| 6.400 | kr.1.27014 | kr.8,128.90 |
| 9.600 | kr.1.21326 | kr.11,647.30 |
| 16.000 | kr.1.14933 | kr.18,389.28 |
| 22.400 | kr.1.11149 | kr.24,897.38 |
| 32.000 | kr.1.07471 | kr.34,390.72 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

