Direct
Similar
Similar

VS-1N3892 | |
|---|---|
DigiKey Part Number | VS-1N3892-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N3892 |
Description | DIODE STANDARD 300V 12A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12FL40S02 | Vishay General Semiconductor - Diodes Division | 0 | 12FL40S02-ND | kr.26.76110 | Direct |
| 1N1125A | Microchip Technology | 0 | 1N1125A-ND | kr.249.85050 | Similar |
| 1N3619 | Microchip Technology | 0 | 150-1N3619-ND | kr.287.44040 | Similar |
| 1N3882 | Microchip Technology | 0 | 1N3882MS-ND | kr.305.99120 | Similar |
| 1N3892 | Microchip Technology | 0 | 1N3892MS-ND | kr.289.49070 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.47.30340 | kr.4,730.34 |
| Unit Price without VAT: | kr.47.30340 |
|---|---|
| Unit Price with VAT: | kr.59.12925 |




