1N1202A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1N1202A
DO-203AA DO-4 PKG

VS-1N1202A

DigiKey Part Number
112-VS-1N1202A-ND
Manufacturer
Manufacturer Product Number
VS-1N1202A
Description
DIODE STANDARD 200V 12A DO203AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 12A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.25000kr.37.25
10kr.25.15200kr.251.52
100kr.20.31810kr.2,031.81
500kr.19.18732kr.9,593.66
1.000kr.19.16800kr.19,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.25000
Unit Price with VAT:kr.46.56250