
VS-19TQ015S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-19TQ015S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-19TQ015S-M3 |
Description | DIODE SCHOTTKY 15V 19A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 19A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10.5 mA @ 15 V |
Packaging Tube | Capacitance @ Vr, F 2000pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 19A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 360 mV @ 19 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| 10 | kr.14.70900 | kr.147.09 |
| 100 | kr.10.21940 | kr.1,021.94 |
| 500 | kr.8.30224 | kr.4,151.12 |
| 1.000 | kr.7.68624 | kr.7,686.24 |
| 2.000 | kr.7.16845 | kr.14,336.90 |
| 5.000 | kr.6.60945 | kr.33,047.25 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |





