MBR10H100-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-19TQ015-M3

DigiKey Part Number
VS-19TQ015-M3-ND
Manufacturer
Manufacturer Product Number
VS-19TQ015-M3
Description
DIODE SCHOTTKY 15V 19A TO220AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 15 V 19A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
19A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 38 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10.5 mA @ 15 V
Capacitance @ Vr, F
2000pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.544
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.10.94000kr.10.94
50kr.4.13060kr.206.53
100kr.4.11070kr.411.07
500kr.4.04378kr.2,021.89
1.000kr.3.84282kr.3,842.82
2.000kr.3.67680kr.7,353.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.94000
Unit Price with VAT:kr.13.67500