
VS-18TQ045S-M3 | |
---|---|
DigiKey Part Number | VS-18TQ045S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-18TQ045S-M3 |
Description | DIODE SCHOTTKY 45V 18A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 18A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 35 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.3.91280 | kr.31,302.40 |
Unit Price without VAT: | kr.3.91280 |
---|---|
Unit Price with VAT: | kr.4.89100 |