
VS-18TQ045-M3 | |
|---|---|
DigiKey Part Number | VS-18TQ045-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-18TQ045-M3 |
Description | DIODE SCHOTTKY 45V 18A TO220AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 18A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 36 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 50 | kr.3.67360 | kr.183.68 |
| 100 | kr.3.65700 | kr.365.70 |
| 500 | kr.3.62726 | kr.1,813.63 |
| 1.000 | kr.3.46950 | kr.3,469.50 |
| 2.000 | kr.3.46640 | kr.6,932.80 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |



