VS-18TQ035PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: kr.6.40830
cms-datasheet
Diode 35 V 18A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-18TQ035PBF

DigiKey Part Number
VS-18TQ035PBF-ND
Manufacturer
Manufacturer Product Number
VS-18TQ035PBF
Description
DIODE SCHOTTKY 35V 18A TO220AC
Customer Reference
Detailed Description
Diode 35 V 18A Through Hole TO-220AC
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
18A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 18 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 mA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes