VS-16CTQ060PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.8.77553
Datasheet

Similar


onsemi
In Stock: 27
Unit Price: kr.14.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 25
Unit Price: kr.10.14000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-16CTQ060PBF

DigiKey Part Number
16CTQ060PBF-ND
Manufacturer
Manufacturer Product Number
VS-16CTQ060PBF
Description
DIODE ARR SCHOTT 60V 8A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-16CTQ060PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
720 mV @ 8 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
550 µA @ 60 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-16CTQ060-M3Vishay General Semiconductor - Diodes Division0VS-16CTQ060-M3-NDkr.8.77553Direct
MBR1560CTonsemi27MBR1560CT-NDkr.14.39000Similar
SBR2060CTDiodes Incorporated25SBR2060CT-NDkr.10.14000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes