VS-15CTQ040PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.5.94115
Datasheet

Similar


STMicroelectronics
In Stock: 951
Unit Price: kr.8.31000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 7.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15CTQ040PBF

DigiKey Part Number
15CTQ040PBF-ND
Manufacturer
Manufacturer Product Number
VS-15CTQ040PBF
Description
DIODE ARR SCHOT 40V 7.5A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 7.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
7.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15CTQ040-M3Vishay General Semiconductor - Diodes Division0VS-15CTQ040-M3-NDkr.5.94115Direct
STPS1545CTSTMicroelectronics951497-2747-5-NDkr.8.31000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes