TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15AWL06FNTR-M3

DigiKey Part Number
VS-15AWL06FNTR-M3GITR-ND - Tape & Reel (TR)
VS-15AWL06FNTR-M3GICT-ND - Cut Tape (CT)
VS-15AWL06FNTR-M3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15AWL06FNTR-M3
Description
DIODE STANDARD 600V 15A TO252AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.5.56800kr.55.68
100kr.5.04000kr.504.00
500kr.3.98758kr.1,993.79
1.000kr.3.66810kr.3,668.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.30957kr.6,619.14
4.000kr.2.99680kr.11,987.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000