Direct

VS-12TQ045STRLPBF | |
|---|---|
DigiKey Part Number | VS-12TQ045STRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-12TQ045STRLPBF |
Description | DIODE SCHOTTKY 45V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-12TQ045STRLPBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.75 mA @ 45 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12TQ045STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-12TQ045STRL-M3-ND | kr.5.97532 | Direct |


