
VS-12CWQ03FNTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12CWQ03FNTRL-M3TR-ND - Tape & Reel (TR) 112-VS-12CWQ03FNTRL-M3CT-ND - Cut Tape (CT) 112-VS-12CWQ03FNTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ03FNTRL-M3 |
Description | DIODE ARRAY SCHOTTKY 30V 6A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 470 mV @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 mA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.9.20600 | kr.92.06 |
| 100 | kr.6.23350 | kr.623.35 |
| 500 | kr.4.96144 | kr.2,480.72 |
| 1.000 | kr.4.55244 | kr.4,552.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.03330 | kr.12,099.90 |
| 6.000 | kr.3.77209 | kr.22,632.54 |
| 9.000 | kr.3.63912 | kr.32,752.08 |
| 15.000 | kr.3.56625 | kr.53,493.75 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |


