VS-12CTQ045PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.639
Unit Price: kr.18.26000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.11.41658
Datasheet

Similar


STMicroelectronics
In Stock: 951
Unit Price: kr.8.31000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.6.82767
Datasheet
Diode Array 1 Pair Common Cathode 45 V 6A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12CTQ045PBF

DigiKey Part Number
12CTQ045PBF-ND
Manufacturer
Manufacturer Product Number
VS-12CTQ045PBF
Description
DIODE ARR SCHOTT 45V 6A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 6A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-12CTQ045PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12CTQ045-M3Vishay General Semiconductor - Diodes Division7.639VS-12CTQ045-M3-NDkr.18.26000Direct
DSA60C45PBIXYS0DSA60C45PB-NDkr.11.41658Similar
STPS1545CTSTMicroelectronics951497-2747-5-NDkr.8.31000Similar
STPS2545CTSTMicroelectronics0497-7555-5-NDkr.6.82767Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes