
VS-10TQ045STRRHM3 | |
|---|---|
DigiKey Part Number | 112-VS-10TQ045STRRHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-10TQ045STRRHM3 |
Description | DIODE SCHOTTKY 45V 10A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Mfr | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.10159 | kr.5,681.27 |
| 1.600 | kr.6.60481 | kr.10,567.70 |
| 2.400 | kr.6.40974 | kr.15,383.38 |
| Unit Price without VAT: | kr.7.10159 |
|---|---|
| Unit Price with VAT: | kr.8.87699 |

