
VS-10TQ045STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10TQ045STRL-M3TR-ND - Tape & Reel (TR) 112-VS-10TQ045STRL-M3CT-ND - Cut Tape (CT) 112-VS-10TQ045STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10TQ045STRL-M3 |
Description | DIODE SCHOTTKY 45V 10A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.11.71600 | kr.117.16 |
| 100 | kr.8.04040 | kr.804.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.11540 | kr.4,892.32 |
| 1.600 | kr.5.66590 | kr.9,065.44 |
| 2.400 | kr.5.43695 | kr.13,048.68 |
| 4.000 | kr.5.17978 | kr.20,719.12 |
| 5.600 | kr.5.02751 | kr.28,154.06 |
| 8.000 | kr.4.90795 | kr.39,263.60 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

