VS-10ETF12STRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.17213
Datasheet
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETF12STRRPBF

DigiKey Part Number
VS-10ETF12STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-10ETF12STRRPBF
Description
DIODE STANDARD 1200V 10A TO263AB
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
310 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.33 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-10ETF12STRR-M3Vishay General Semiconductor - Diodes Division0VS-10ETF12STRR-M3-NDkr.7.17213Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types