
VS-10ETF12FP-M3 | |
|---|---|
DigiKey Part Number | VS-10ETF12FP-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10ETF12FP-M3 |
Description | DIODE STANDARD 1200V 10A TO2202 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | VS-10ETF12FP-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 310 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220-2 Full Pack |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.33 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 50 | kr.10.04760 | kr.502.38 |
| 100 | kr.9.05730 | kr.905.73 |
| 500 | kr.7.32144 | kr.3,660.72 |
| 1.000 | kr.6.76358 | kr.6,763.58 |
| 2.000 | kr.6.29464 | kr.12,589.28 |
| 5.000 | kr.5.78758 | kr.28,937.90 |
| 10.000 | kr.5.69174 | kr.56,917.40 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |

