
VS-10ERH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-10ERH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-10ERH02-M3/ICT-ND - Cut Tape (CT) 112-VS-10ERH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10ERH02-M3/I |
Description | RECTIFIER, FRED, 10A, 200V, HYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DFN6546A |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10ERH02HM3/I | Vishay General Semiconductor - Diodes Division | 5.995 | 112-VS-10ERH02HM3/ICT-ND | kr.10.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| 10 | kr.6.25000 | kr.62.50 |
| 100 | kr.4.14600 | kr.414.60 |
| 500 | kr.3.24436 | kr.1,622.18 |
| 1.000 | kr.2.95405 | kr.2,954.05 |
| 2.000 | kr.2.70986 | kr.5,419.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.39987 | kr.14,399.22 |
| 12.000 | kr.2.24392 | kr.26,927.04 |
| 18.000 | kr.2.16451 | kr.38,961.18 |
| 30.000 | kr.2.11690 | kr.63,507.00 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |

