New Product
Diode 200 V 10A Surface Mount, Wettable Flank DFN6546A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ERH02-M3/I

DigiKey Part Number
112-VS-10ERH02-M3/ITR-ND - Tape & Reel (TR)
112-VS-10ERH02-M3/ICT-ND - Cut Tape (CT)
112-VS-10ERH02-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10ERH02-M3/I
Description
RECTIFIER, FRED, 10A, 200V, HYPE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount, Wettable Flank DFN6546A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DFN6546A
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-10ERH02HM3/IVishay General Semiconductor - Diodes Division5.995112-VS-10ERH02HM3/ICT-NDkr.10.51000Parametric Equivalent
In-Stock: 5.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.87000kr.9.87
10kr.6.25000kr.62.50
100kr.4.14600kr.414.60
500kr.3.24436kr.1,622.18
1.000kr.2.95405kr.2,954.05
2.000kr.2.70986kr.5,419.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.39987kr.14,399.22
12.000kr.2.24392kr.26,927.04
18.000kr.2.16451kr.38,961.18
30.000kr.2.11690kr.63,507.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.87000
Unit Price with VAT:kr.12.33750