
VS-10CTQ150STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10CTQ150STRL-M3TR-ND - Tape & Reel (TR) 112-VS-10CTQ150STRL-M3CT-ND - Cut Tape (CT) 112-VS-10CTQ150STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CTQ150STRL-M3 |
Description | DIODE ARR SCHOTT 150V 5A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 930 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed No Recovery Time > 500mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.52000 | kr.18.52 |
| 10 | kr.11.95500 | kr.119.55 |
| 100 | kr.8.20800 | kr.820.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.24615 | kr.4,996.92 |
| 1.600 | kr.5.78803 | kr.9,260.85 |
| 2.400 | kr.5.55467 | kr.13,331.21 |
| 4.000 | kr.5.29259 | kr.21,170.36 |
| 5.600 | kr.5.13739 | kr.28,769.38 |
| 8.000 | kr.5.02224 | kr.40,177.92 |
| Unit Price without VAT: | kr.18.52000 |
|---|---|
| Unit Price with VAT: | kr.23.15000 |





