


VS-10CSH02-M3/86A | |
---|---|
DigiKey Part Number | VS-10CSH02-M3/86AGITR-ND - Tape & Reel (TR) VS-10CSH02-M3/86AGICT-ND - Cut Tape (CT) VS-10CSH02-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CSH02-M3/86A |
Description | DIODE ARRAY GP 200V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.4.58200 | kr.45.82 |
100 | kr.3.00800 | kr.300.80 |
500 | kr.2.33114 | kr.1,165.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.2.00201 | kr.3,003.01 |
3.000 | kr.1.83620 | kr.5,508.60 |
4.500 | kr.1.75172 | kr.7,882.74 |
7.500 | kr.1.65679 | kr.12,425.92 |
10.500 | kr.1.60058 | kr.16,806.09 |
15.000 | kr.1.54640 | kr.23,196.00 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |