
VS-10CRH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-10CRH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-10CRH02-M3/ICT-ND - Cut Tape (CT) 112-VS-10CRH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CRH02-M3/I |
Description | RECTIFIER, FRED, 2X5A, 200V, HYP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount, Wettable Flank |
Technology Standard | Package / Case 8-PowerVDFN |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DFN6546A |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10CRH02HM3/I | Vishay General Semiconductor - Diodes Division | 6.000 | 112-VS-10CRH02HM3/ICT-ND | kr.11.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.15000 | kr.11.15 |
| 10 | kr.7.05100 | kr.70.51 |
| 100 | kr.4.70880 | kr.470.88 |
| 500 | kr.3.70344 | kr.1,851.72 |
| 1.000 | kr.3.37999 | kr.3,379.99 |
| 2.000 | kr.3.10792 | kr.6,215.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.76259 | kr.16,575.54 |
| 12.000 | kr.2.58890 | kr.31,066.80 |
| 18.000 | kr.2.50045 | kr.45,008.10 |
| Unit Price without VAT: | kr.11.15000 |
|---|---|
| Unit Price with VAT: | kr.13.93750 |

