


VMMBZ33C1DD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VMMBZ33C1DD1-G3-08TR-ND - Tape & Reel (TR) 112-VMMBZ33C1DD1-G3-08CT-ND - Cut Tape (CT) 112-VMMBZ33C1DD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMMBZ33C1DD1-G3-08 |
Description | TVS DIODE 28VWM 59VC DFN10062B |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 300mA Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
Category | Power - Peak Pulse 15W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 32.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59V | Base Product Number |
Current - Peak Pulse (10/1000µs) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.66700 | kr.16.67 |
| 100 | kr.1.04800 | kr.104.80 |
| 500 | kr.0.78020 | kr.390.10 |
| 1.000 | kr.0.69353 | kr.693.53 |
| 2.000 | kr.0.62047 | kr.1,240.94 |
| 5.000 | kr.0.54126 | kr.2,706.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49223 | kr.4,922.30 |
| 20.000 | kr.0.45099 | kr.9,019.80 |
| 30.000 | kr.0.42997 | kr.12,899.10 |
| 50.000 | kr.0.40635 | kr.20,317.50 |
| 70.000 | kr.0.39236 | kr.27,465.20 |
| 100.000 | kr.0.37877 | kr.37,877.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

