
VLIN1616-02G-E3-08 | |
|---|---|
DigiKey Part Number | 112-VLIN1616-02G-E3-08TR-ND - Tape & Reel (TR) 112-VLIN1616-02G-E3-08CT-ND - Cut Tape (CT) 112-VLIN1616-02G-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLIN1616-02G-E3-08 |
Description | TVS DIODE 16VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 18pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.12980 | kr.112.98 |
| 500 | kr.0.84284 | kr.421.42 |
| 1.000 | kr.0.75015 | kr.750.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63214 | kr.1,896.42 |
| 6.000 | kr.0.57262 | kr.3,435.72 |
| 9.000 | kr.0.54227 | kr.4,880.43 |
| 15.000 | kr.0.50815 | kr.7,622.25 |
| 21.000 | kr.0.48794 | kr.10,246.74 |
| 30.000 | kr.0.46830 | kr.14,049.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |




