
VGSOT22-G3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT22-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT22-G3-18CT-ND - Cut Tape (CT) 112-VGSOT22-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT22-G3-18 |
Description | 22V;IR=1UA;IP=9.4A;P=400W;CD=85P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.1V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.18400 | kr.11.84 |
| 100 | kr.0.73980 | kr.73.98 |
| 500 | kr.0.54618 | kr.273.09 |
| 1.000 | kr.0.48339 | kr.483.39 |
| 2.000 | kr.0.43043 | kr.860.86 |
| 5.000 | kr.0.37293 | kr.1,864.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33734 | kr.3,373.40 |
| 20.000 | kr.0.30738 | kr.6,147.60 |
| 30.000 | kr.0.29211 | kr.8,763.30 |
| 50.000 | kr.0.27495 | kr.13,747.50 |
| 70.000 | kr.0.26479 | kr.18,535.30 |
| 100.000 | kr.0.25491 | kr.25,491.00 |
| 250.000 | kr.0.24000 | kr.60,000.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

