
VGSOT15-G3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT15-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT15-G3-08CT-ND - Cut Tape (CT) 112-VGSOT15-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT15-G3-08 |
Description | TVS DIODE 15VWM 28.8VC SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 15.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 28.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.71500 | kr.17.15 |
| 100 | kr.0.84030 | kr.84.03 |
| 500 | kr.0.70246 | kr.351.23 |
| 1.000 | kr.0.48922 | kr.489.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40337 | kr.1,210.11 |
| 6.000 | kr.0.36160 | kr.2,169.60 |
| 9.000 | kr.0.35437 | kr.3,189.33 |
| 15.000 | kr.0.31360 | kr.4,704.00 |
| 21.000 | kr.0.30733 | kr.6,453.93 |
| 30.000 | kr.0.29211 | kr.8,763.30 |
| 75.000 | kr.0.28851 | kr.21,638.25 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

