
VGSOT12C-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT12C-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT12C-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT12C-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT12C-HG3-18 |
Description | TVS DIODE 12VWM 26VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18.5A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.64500 | kr.16.45 |
| 100 | kr.0.98560 | kr.98.56 |
| 500 | kr.0.74380 | kr.371.90 |
| 1.000 | kr.0.65920 | kr.659.20 |
| 2.000 | kr.0.59584 | kr.1,191.68 |
| 5.000 | kr.0.51200 | kr.2,560.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46720 | kr.4,672.00 |
| 20.000 | kr.0.43590 | kr.8,718.00 |
| 30.000 | kr.0.41395 | kr.12,418.50 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

