SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT12-G3-08

DigiKey Part Number
112-VGSOT12-G3-08TR-ND - Tape & Reel (TR)
112-VGSOT12-G3-08CT-ND - Cut Tape (CT)
112-VGSOT12-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT12-G3-08
Description
TVS DIODE 12VWM 26VC SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
18.5A (8/20µs)
Power - Peak Pulse
480W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.71500kr.17.15
100kr.0.84030kr.84.03
500kr.0.70246kr.351.23
1.000kr.0.48922kr.489.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40337kr.1,210.11
6.000kr.0.36160kr.2,169.60
9.000kr.0.35437kr.3,189.33
15.000kr.0.31360kr.4,704.00
21.000kr.0.30733kr.6,453.93
30.000kr.0.29211kr.8,763.30
75.000kr.0.28851kr.21,638.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750