
VGSOT04-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT04-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT04-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT04-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT04-HG3-18 |
Description | TVS DIODE 4VWM 13.5VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 540W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 360pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.93900 | kr.19.39 |
| 100 | kr.0.95360 | kr.95.36 |
| 500 | kr.0.79028 | kr.395.14 |
| 1.000 | kr.0.55194 | kr.551.94 |
| 2.000 | kr.0.51431 | kr.1,028.62 |
| 5.000 | kr.0.43277 | kr.2,163.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37120 | kr.3,712.00 |
| 20.000 | kr.0.34810 | kr.6,962.00 |
| 30.000 | kr.0.33242 | kr.9,972.60 |
| 50.000 | kr.0.30572 | kr.15,286.00 |
| 70.000 | kr.0.29468 | kr.20,627.60 |
| 100.000 | kr.0.28394 | kr.28,394.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

