
VGSOT08C-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT08C-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT08C-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT08C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT08C-HG3-08 |
Description | TVS DIODE 8VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 175pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.08000 | kr.20.80 |
| 100 | kr.1.32060 | kr.132.06 |
| 500 | kr.0.99044 | kr.495.22 |
| 1.000 | kr.0.88380 | kr.883.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74806 | kr.2,244.18 |
| 6.000 | kr.0.67963 | kr.4,077.78 |
| 9.000 | kr.0.64474 | kr.5,802.66 |
| 15.000 | kr.0.60553 | kr.9,082.95 |
| 21.000 | kr.0.58231 | kr.12,228.51 |
| 30.000 | kr.0.55974 | kr.16,792.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

